The SN74HCT32PWLE is a dual OR gate logic IC from Texas Instruments, featuring a TSSOP-14 package and industrial temperature range of -40°C to 85°C. It operates at a nominal supply voltage of 5V, with a maximum rating of 5.5V and minimum rating of 4.5V. The device has a propagation delay of 30ns and a maximum output current of 4μA. It is suitable for use in a variety of applications, including digital logic and switching circuits.
Texas Instruments SN74HCT32PWLE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | OR GATE |
| Family | HCT |
| Propagation Delay (tpd) | 30 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 30 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74HCT32PWLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.