
Dual monostable multivibrators with Schmitt-trigger inputs, this integrated circuit features two independent circuits for precise timing control. Operating from a 4.75V to 5.25V supply, it offers a 5V nominal operating voltage and a 80ns propagation delay. Designed for surface mounting in a 16-SOIC package, it supports a low-level output current of 8mA and a high-level output current of -400uA. This RoHS compliant component operates within a temperature range of 0°C to 70°C.
Texas Instruments SN74LS221DG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -400uA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Multivibrator |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 80ns |
| Quiescent Current | 4.7mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 80ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS221DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
