BCD-to-seven-segment decoder/driver IC featuring 4 input lines and 7 output lines. This demultiplexer and decoder operates with a 4.75V to 5.25V supply voltage, consuming 7mA at 5V. It offers a 3.2mA low-level output current and -50µA high-level output current, with a propagation delay of 100ns and a bandwidth of 35MHz. Packaged in a 16-PDIP with dimensions of 19.3mm length, 6.35mm width, and 4.57mm height, this RoHS compliant component is suitable for operation between 0°C and 70°C.
Texas Instruments SN74LS247NE4 technical specifications.
| Bandwidth | 35MHz |
| Package/Case | N |
| Height | 4.57mm |
| High Level Output Current | -50uA |
| Lead Free | Contains Lead |
| Length | 19.3mm |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 3.2mA |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 7 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 7 |
| Number of Outputs | 7 |
| Operating Supply Current | 7mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | BIPOLAR |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS247NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
