
4-bit synchronous up binary counter, featuring positive edge clock triggering and a maximum operating frequency of 42MHz. This bipolar logic IC offers a propagation delay of 70ns and operates within a supply voltage range of 4.75V to 5.25V. Packaged in a 14-pin SOIC for surface mounting, it includes two input lines and four output lines, with a synchronous reset function.
Texas Instruments SN74LS293DR technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up |
| Frequency | 42MHz |
| Logic Function | Counter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 70ns |
| Reset | Synchronous |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 70ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS293DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
