Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin SOP Tube
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LS541NS technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Number of Bits | 8 |
| Polarity | Non-Inverting |
| RoHS | Compliant |