CMOS Hex Inverter with Schmitt Trigger inputs, operating from 2V to 5.5V with a typical 5V supply. Features 6 independent 1-input inverter circuits, each with a Schmitt trigger input for improved noise immunity. Delivers 12mA output current at both high and low levels, with a propagation delay of 10.6ns. Surface mountable in a 14-pin SOP package, this RoHS compliant component operates across a -40°C to 85°C temperature range.
Texas Instruments SN74LV14ANSRE4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | -12mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 12mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 10.6ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 27ns |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV14ANSRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.