
Hex Schmitt-Trigger Inverters, a CMOS logic IC, offers six independent inverter circuits within a 14-TSSOP surface-mount package. Featuring Schmitt-trigger inputs for enhanced noise immunity, this component operates across a wide temperature range of -40°C to 125°C with a supply voltage range of 2V to 5.5V. It provides a typical output current of 12mA, with a propagation delay of 10.6ns. This RoHS compliant, lead-free component is ideal for buffering and inverting logic functions.
Texas Instruments SN74LV14APWG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -12mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 12mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 10.6ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 27ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV14APWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.