
Octal edge-triggered D-type flip-flop with 3-state outputs, featuring 8 bits and non-inverting polarity. Operates with a minimum supply voltage of 2V and a maximum of 5.5V, supporting a frequency up to 170MHz. This CMOS logic IC offers a propagation delay of 10.1ns and a turn-on delay time of 4.9ns. Designed for surface mounting in a 20-SO package, it functions across an operating temperature range of -40°C to 125°C.
Texas Instruments SN74LV374ANSR technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 170MHz |
| High Level Output Current | -16mA |
| Input Capacitance | 2.9pF |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 8 |
| Output Current | 16mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10.1ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 4.9ns |
| Weight | 0.009408oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV374ANSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
