
The SN74LV393ADGVR is a 4-bit up counter integrated circuit from Texas Instruments. It features a negative edge trigger and operates at a maximum frequency of 150MHz. The device is available in a TFSOP package and is suitable for surface mount applications. The counter has two elements and is designed for use in logic circuits. It is compliant with the RoHS directive and has a maximum operating temperature of 85°C.
Texas Instruments SN74LV393ADGVR technical specifications.
| Package/Case | TFSOP |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up, Unidirectional |
| Frequency | 150MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 32ns |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74LV-A |
| Technology | CMOS |
| Weight | 0.001474oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV393ADGVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.