Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LV4040APWRG technical specifications.
| Package/Case | TSSOP |
| Direction | Unidirectional |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS | Compliant |