Analog Multiplexer Dual 4:1 16-Pin SOIC T/R
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LV4052ADRG3 technical specifications.
| Package/Case | SOIC |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |