Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP Tube
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Logic Function | Shift Register |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 10.2ns |
| RoHS Compliant | Yes |
| Weight | 0.002183oz |
| RoHS | Compliant |