SN74LVC00ARGYRG
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LVC00ARGYRG technical specifications.
| Logic Function | NAND GATE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| RoHS | Compliant |
No datasheet is available for this part.