The SN74LVC1G14DCKJ is a single Schmitt trigger buffer from Texas Instruments, operating within a temperature range of -40°C to 85°C. It features a propagation delay of 5ns and a quiescent current of 10uA. This CMOS logic IC is RoHS compliant and available in a TSSOP-5 package, packaged 10000 per reel.
Texas Instruments SN74LVC1G14DCKJ technical specifications.
| Package/Case | SC |
| High Level Output Current | -32mA |
| Input Type | SCHMITT TRIGGER |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G14DCKJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.