
Configurable multiple-function gate, a single-bit, single-element CMOS logic IC featuring three inputs and one output. This surface-mount device operates with a supply voltage range of 1.65V to 5.5V and offers a propagation delay of 6.3ns. It supports both high and low level output currents of 32mA, with a quiescent current of 10µA. The input type is Schmitt Trigger, and it is RoHS compliant, designed for operation between -40°C and 125°C.
Texas Instruments SN74LVC1G98DCKT technical specifications.
| Package/Case | SC |
| High Level Output Current | -32mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Multi Function |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 32mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 32mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.3ns |
| Quiescent Current | 10uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SN74LVC1G98 |
| Technology | CMOS |
| Termination | SMD/SMT |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G98DCKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
