Texas Instruments SN74LVC257APWRG technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Logic Function | Multiplexer |
| Low Level Output Current | 24mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| RoHS | Not Compliant |
No datasheet is available for this part.