
Dual buffer gate IC featuring two independent, non-inverting buffer elements. CMOS technology supports a wide supply voltage range of 1.65V to 5.5V. Offers high-level output current of -24mA and low-level output current of 24mA. Operates across an extended temperature range from -55°C to 125°C. Surface mountable in a 6-SC70 package with a propagation delay of 6.1ns.
Texas Instruments SN74LVC2G34MDCKREP technical specifications.
| Package/Case | SC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Output Type | PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.1ns |
| Quiescent Current | 10uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 11.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC2G34MDCKREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.