The SN74LVT16543DGG is a 16-channel non-inverting transceiver from Texas Instruments, operating within a temperature range of -40°C to 85°C. It is designed for use with a 3.3V supply voltage and features a propagation delay of 8.3ns. The device is packaged in a TSSOP package and is compliant with RoHS regulations. It is available in a rail or tube packaging format and is suitable for surface mount applications.
Texas Instruments SN74LVT16543DGG technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.3ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVT16543DGG to view detailed technical specifications.
No datasheet is available for this part.