The SN74LVTH125DGV is a 4-channel non-inverting buffer from Texas Instruments. It operates within a supply voltage range of 2.7V to 3.6V and has a maximum operating temperature of 85°C. The device features a propagation delay of 5.7ns and a quiescent current of 7mA. It is designed for surface mount applications and is suitable for use in a variety of logic functions.
Checking distributor stock and pricing after the page loads.
| High Level Output Current | -32mA |
| Logic Function | Buffer |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Polarity | Non-Inverting |
| Propagation Delay | 5.7ns |
| Quiescent Current | 7mA |
| Technology | BICMOS |
| RoHS | Compliant |