The SN74LVTH16543DGGRE4 is a surface-mount bidirectional transceiver with a propagation delay of 3.7ns. It operates over a supply voltage range of 2.7V to 3.6V and has a maximum operating temperature of 85°C. The device has a high level output current of -32mA and a low level output current of 64mA. It is available in a TSSOP package with dimensions of 6.1mm in width, 14mm in length, and 1.15mm in height.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| Height | 1.15mm |
| High Level Output Current | -32mA |
| Length | 14mm |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Polarity | Non-Inverting |
| Propagation Delay | 3.7ns |
| Width | 6.1mm |
| RoHS | Compliant |