Texas Instruments SN74S1050NE4 technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Number of Bits | 12 |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 74S |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74S1050NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.