Registered Buffer Single 25-CH CMOS 96-Pin BGA MICROSTAR T/R
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74SSTU32866AGKER technical specifications.
| Package/Case | BGA |
| Logic Function | Buffer |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.8V |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |