13-Bit to 26-Bit Registered Buffer with SSTL_2 Inputs and Outputs 56-VQFN 0 to 70
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74SSTVF16859SRG3 technical specifications.
| Lead Free | Contains Lead |
| Number of Outputs | 26 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.