The SN75107BD is a dual supply voltage receiver IC from Texas Instruments, packaged in a surface mount SOIC-14 package. It operates within a temperature range of 0 to 70°C and is compliant with RoHS regulations. The IC has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V, with an operating supply current of 30mA. It is available in a packaging quantity of 50 units per rail/Tube.
Texas Instruments SN75107BD technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Operating Supply Current | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75107BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
