The SN75157DRG4 is a dual receiver integrated circuit from Texas Instruments. It operates over a supply voltage range of 4.75V to 5.25V and has a nominal supply current of 50mA. The device is packaged in a surface mount SOIC package and is suitable for use in temperatures between 0°C and 70°C. The SN75157DRG4 is designed for use in data transmission applications with a maximum data rate of 4Mbps.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN75157DRG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 4Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 50mA |
| Number of Receivers | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Supply Current | 50mA |
| RoHS | Compliant |
No datasheet is available for this part.