Checking distributor stock and pricing after the page loads.
Texas Instruments SN75ALS1178NSRG technical specifications.
| Package/Case | SOP |
| Data Rate | 10Mbps |
| Logic Function | Receiver |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| RoHS | Compliant |
No datasheet is available for this part.