
Triple transmitter, quint receiver bus transceiver for RS-232 communication. Features 3 transmitters and 5 receivers, supporting point-to-point data transmission with single-ended signal types. Operates with triple power supply voltages, including typical ±12V and 5V, and minimum ±9V/4.75V. Packaged in a 24-pin TSSOP (Thin Shrink Small Outline Package) with gull-wing leads for surface mounting. Operating temperature range from 0°C to 70°C.
Texas Instruments SN75LPE185PW technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 7.9(Max) |
| Package Width (mm) | 4.5(Max) |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153AD |
| Number of Transmitters | 3 |
| Number of Transceivers | 1 |
| Data Rate | 256Kbps |
| Number of Receivers | 5 |
| Data Transmission Topology | Point-to-Point |
| Transmitter Signal Type | Single-Ended |
| Receiver Signal Type | Single-Ended |
| Function | Line Transceiver |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Interface Standards | EIA/TIA-232-F|RS-232|V.28 |
| Power Supply Type | Triple |
| Typical Dual Supply Voltage | ±12|5V |
| Minimum Dual Supply Voltage | ±9/4.75V |
| Transmitter Communication Type | RS-232 |
| Maximum Dual Supply Voltage | ±15|5.5V |
| Receiver Communication Type | RS-232 |
| Maximum Supply Current | 1mA |
| Number of Transmitter Enables | 1 |
| Number of Receiver Enables | 2 |
| Number of Drivers per Line | 1 |
| Number of Receivers per Line | 1 |
| Driving Mode | 3-State |
| Cage Code | 01295 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Texas Instruments SN75LPE185PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.