Checking distributor stock and pricing after the page loads.
Texas Instruments SN75LVDS389DBTG technical specifications.
| Package/Case | TSSOP |
| Data Rate | 630Mbps |
| Operating Supply Voltage | 3.3V |
| Propagation Delay | 2.9ns |
| RoHS | Compliant |
No datasheet is available for this part.