The SN75LVDS82DGGRG4 is a 28-channel LVDS transceiver from Texas Instruments, operating at a maximum data rate of 238Mbps and a supply voltage of 3.3V. It is packaged in a TSSOP56 package and is suitable for surface mount applications. The device is rated to operate within a temperature range of 0°C to 70°C. It is compliant with RoHS regulations and is available in quantities of 2000 units per reel.
Texas Instruments SN75LVDS82DGGRG4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 238Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 28 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.377W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FlatLink™ |
| Weight | 0.008229oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75LVDS82DGGRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
