
The SN75LVDS83DGGRG4 is a 4-channel LVDS driver integrated circuit from Texas Instruments. It operates within a temperature range of 0 to 70°C and is supplied with a nominal current of 110mA at 3.3V. The device is packaged in a TSSOP package and is available in a tape and reel format. The SN75LVDS83DGGRG4 is RoHS compliant and lead free. It is designed for use in general applications and is not radiation hardened.
Texas Instruments SN75LVDS83DGGRG4 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 110mA |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 28 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Power Dissipation | 1.377W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FlatLink™ |
| Weight | 0.008229oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75LVDS83DGGRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
