TRIPLE LINE RECEIVER, PDSO48, 0.20 MM PITCH, GREEN, PLASTIC, TSSOP-48
Texas Instruments SN75LVDS86DGGRG4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 178.5Kbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 21 |
| Number of Elements | 3 |
| Number of Receivers | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.316W |
| Propagation Delay | 8.7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FlatLink™ |
| Turn-On Delay Time | 8.7ns |
| Weight | 0.007076oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75LVDS86DGGRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
