The SN761646RHBR is a surface mount device with a VQFN package, designed to operate at a maximum frequency of 908MHz and a minimum frequency of 44MHz. It is supplied with a 5V operating voltage and is available in quantities of 3000 per reel. The device is compliant with RoHS regulations and is packaged in tape and reel format. Note that the device contains lead and is not radiation hardened.
Texas Instruments SN761646RHBR technical specifications.
| Package/Case | VQFN |
| Lead Free | Contains Lead |
| Max Frequency | 908MHz |
| Min Frequency | 44MHz |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.