
Tuners TV/VCR 900MHz 38-Pin TSSOP
Texas Instruments SN761677DA technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Frequency | 900MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 105mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Noise Figure | 10.5dB |
| Package Quantity | 280 |
| Packaging | Rail/Tube |
| Power Consumption | 1.1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN761677DA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
