
The SN761681DBT is a surface mount RF tuner IC from Texas Instruments, packaged in a TSSOP30 package. It operates over a temperature range of -20°C to 85°C and has a supply voltage range of 4.5V to 5.5V. The device consumes 350mW of power and has a supply current of 70mA. It is RoHS compliant and available in quantities of 300 per rail/Tube packaging.
Texas Instruments SN761681DBT technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Frequency | 860MHz |
| Min Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Noise Figure | 11dB |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| Power Consumption | 350mW |
| RoHS Compliant | Yes |
| Supply Current | 70mA |
| Weight | 0.003439oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN761681DBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.