
The SN761683BDAR is a surface mount RF tuner IC from Texas Instruments. It operates over a temperature range of -20°C to 85°C and has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device has a maximum supply current of 70mA and a power consumption of 350mW. It is available in a TSSOP package and is RoHS compliant.
Texas Instruments SN761683BDAR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Frequency | 860MHz |
| Min Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 70mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Noise Figure | 11dB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 350mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.005997oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN761683BDAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.