
The SNJ54121J is a 1-bit multivibrator IC with TTL output, operating on a 5V supply voltage. It features a propagation delay of 80ns and a turn-on delay time of 80ns. The device is packaged in a CDIP-14 package and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Texas Instruments SNJ54121J technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -400uA |
| Lead Free | Contains Lead |
| Logic Function | Multivibrator |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Propagation Delay | 80ns |
| Quiescent Current | 13mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Turn-On Delay Time | 80ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SNJ54121J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.