The SNJ54ABT853JT is an 8-channel bidirectional transceiver from Texas Instruments, featuring a CDIP package and operating within a -55°C to 125°C temperature range. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is designed for through-hole mounting and has a quiescent current of 24mA. It is not RoHS compliant and has a propagation delay of 13.6ns.
Texas Instruments SNJ54ABT853JT technical specifications.
| Package/Case | CDIP |
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 13.6ns |
| Quiescent Current | 24mA |
| RoHS Compliant | No |
| Technology | BICMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SNJ54ABT853JT to view detailed technical specifications.
No datasheet is available for this part.