
The SNJ54AHC123AJ is a 2-bit CMOS multivibrator from Texas Instruments, packaged in a CDIP. It operates over a temperature range of -55°C to 125°C and has a propagation delay of 29.5ns. The device has a high level output current of -8mA and a low level output current of 8mA. It is not radiation hardened and is not RoHS compliant. The SNJ54AHC123AJ is available in a rail/tube packaging configuration.
Texas Instruments SNJ54AHC123AJ technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | Multivibrator |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Packaging | Rail/Tube |
| Propagation Delay | 29.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SNJ54AHC123AJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
