
Synchronous 4-Bit Up/Down Binary Counters With 3-State Outputs 20-CDIP -55 to 125
Texas Instruments SNJ54ALS569AJ technical specifications.
| Package/Case | CDIP |
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Propagation Delay | 37ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Turn-On Delay Time | 37ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SNJ54ALS569AJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.