The SP430AFE221IPWR is a 16-bit microcontroller from Texas Instruments, featuring a 4KB FLASH memory and 256B RAM. It supports SPI, UART, and USART interfaces, with a maximum frequency of 16MHz. Operating temperature ranges from -40°C to 85°C, and it has 11 programmable I/Os and 3 timers/counters. A watchdog timer is also available.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Data Bus Width | 16b |
| Interface | SPI, UART, USART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 11 |
| Number of Timers/Counters | 3 |
| RAM Size | 256B |
| Watchdog Timer | Yes |
| RoHS | Compliant |