The SP430AFE223IPWR is a 16-bit microcontroller from Texas Instruments, featuring a 4KB FLASH memory and 256B RAM. It supports SPI, UART, and USART interfaces, with a maximum operating frequency of 16MHz. The device is packaged in a TSSOP package and operates over a temperature range of -40°C to 85°C. It also includes 11 programmable I/Os and 3 timers/counters, as well as a watchdog timer for added reliability.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Data Bus Width | 16b |
| Interface | SPI, UART, USART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 11 |
| Number of Timers/Counters | 3 |
| RAM Size | 256B |
| Watchdog Timer | Yes |
| RoHS | Compliant |