The SP430AFE232IPWR is a 16-bit SPI UART bridge microcontroller from Texas Instruments. It features 8KB of FLASH memory and 512B of RAM, with 11 programmable I/O pins and 3 timers/counters. The device operates over a temperature range of -40°C to 85°C and supports SPI, UART, and USART interfaces at a maximum frequency of 16MHz. A watchdog timer is also included for added reliability.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Data Bus Width | 16b |
| Interface | SPI, UART, USART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 11 |
| Number of Timers/Counters | 3 |
| RAM Size | 512B |
| Watchdog Timer | Yes |
| RoHS | Compliant |