The SP430F1132IPWR is an 8KB FLASH microcontroller from Texas Instruments with a 16-bit data bus and a maximum operating frequency of 8MHz. It features a TSSOP package and operates over a temperature range of -40°C to 85°C. The device has 14 programmable I/O pins and includes a watchdog timer. It has 256 bytes of RAM and 8KB of FLASH memory.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Data Bus Width | 16b |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 14 |
| RAM Size | 256B |
| Watchdog Timer | Yes |
| RoHS | Compliant |