The SP430F1232IDWR is a 16-bit microcontroller from Texas Instruments, featuring 8KB of FLASH memory and 256B of RAM. It supports SPI, UART, and USART interfaces, with a maximum frequency of 8MHz. The device operates over a temperature range of -40°C to 85°C and offers 22 programmable I/O pins. A watchdog timer is also included for added reliability.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Data Bus Width | 16b |
| Interface | SPI, UART, USART |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 22 |
| RAM Size | 256B |
| Watchdog Timer | Yes |
| RoHS | Compliant |