The SP430F135IRTDT is a 16-bit microcontroller from Texas Instruments with 16KB of FLASH memory and 48 programmable I/O. It operates at frequencies up to 8MHz and features two timers/counters. The device has a memory size of 16KB and a RAM size of 512 bytes. It also includes a watchdog timer for system monitoring. The microcontroller is designed to operate over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Data Bus Width | 16b |
| Interface | SPI, UART, USART |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 48 |
| Number of Timers/Counters | 2 |
| RAM Size | 512B |
| Watchdog Timer | Yes |
| RoHS | Compliant |