The SP430F147IRTDT is a 32KB FLASH microcontroller with a 16-bit data bus width. It supports SPI, UART, and USART interfaces with a maximum frequency of 8MHz. The device has 48 programmable I/O pins and 2 timers. It operates within a temperature range of -40°C to 85°C and includes a watchdog timer. The SP430F147IRTDT is manufactured by Texas Instruments.
Checking distributor stock and pricing after the page loads.
| Data Bus Width | 16b |
| Interface | SPI, UART, USART |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 48 |
| Number of Timers/Counters | 2 |
| RAM Size | 1KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |