The SP430F149IPMRG4 is a 16-bit microcontroller from Texas Instruments, packaged in LQFP format. It features a 60KB FLASH memory and 2KB RAM, with a maximum operating frequency of 8MHz. The device supports SPI, UART, and USART interfaces, and has 48 programmable I/Os and 2 timers/counters. It operates within a temperature range of -40°C to 85°C, and includes a watchdog timer for system monitoring.
Texas Instruments SP430F149IPMRG4 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Interface | SPI, UART, USART |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 60KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 48 |
| Number of Timers/Counters | 2 |
| RAM Size | 2KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.