The SP430F2001TRSAT is a 16-bit microcontroller from Texas Instruments. It features a 1KB FLASH memory and 128B RAM, with 10 programmable I/O pins. The device supports I2C and SPI interfaces, with a maximum operating frequency of 16MHz. The SP430F2001TRSAT operates over a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Data Bus Width | 16b |
| Interface | I2C, SPI |
| Max Frequency | 16MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 1KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 10 |
| RAM Size | 128B |
| Watchdog Timer | Yes |
| RoHS | Compliant |