The SP430F2012IPWR is a 16-bit microcontroller from Texas Instruments, featuring 2KB of FLASH memory and 128B of RAM. It supports I2C and SPI interfaces, with a maximum operating frequency of 16MHz. The device operates within a temperature range of -40°C to 85°C and offers 10 programmable I/O pins. A watchdog timer is also included for added reliability.
Texas Instruments SP430F2012IPWR technical specifications.
| Package/Case | TSSOP |
| Data Bus Width | 16b |
| Interface | I2C, SPI |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 10 |
| RAM Size | 128B |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.