The SP430F2122IRHBT is a 16-bit microcontroller from Texas Instruments. It features a 4KB FLASH memory and 512B RAM. The device supports I2C, SPI, and SCI interfaces, and has a maximum operating frequency of 16MHz. It also includes two programmable timers/counters and 24 programmable I/O pins. The microcontroller operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Data Bus Width | 16b |
| Interface | I2C, SPI, SCI |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 2 |
| RAM Size | 512B |
| Watchdog Timer | Yes |
| RoHS | Compliant |